Hirose HSCJ-HSTJ-B(40) technical specifications.
| Color | Blue |
| Connector Type A | ST |
| Connector Type B | SC |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | HSC |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Hirose HSCJ-HSTJ-B(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.