The HSCM-2SPH2-B2(60) is a duplex fiber optic connector with a fiber cladding diameter of 125um and a fiber core diameter of 9.5um. It features a flammability rating of UL94 V-0 and operates between -25°C and 70°C. The connector is designed for free hanging applications and is available in bulk packaging.
Hirose HSCM-2SPH2-B2(60) technical specifications.
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 9.5um |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | HSC |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose HSCM-2SPH2-B2(60) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.