Hirose HT102/DF33-2022S technical specifications.
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EnerBee™ DF33 |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HT102/DF33-2022S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.