Hirose HT102/HR34B-1 technical specifications.
| RoHS Compliant | No |
| Series | HR34B |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HT102/HR34B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.