Hirose HT102/RP34L-SC1-212 technical specifications.
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RP34L |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HT102/RP34L-SC1-212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.