Hirose HT103/DF22A-1012 technical specifications.
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | EnerBee™ DF22 |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HT103/DF22A-1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.