Hirose HT302/DF19S technical specifications.
| Lead Free | Not Applicable |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | DF19 |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HT302/DF19S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.