Hirose HT305/DF57-2830HC technical specifications.
| Lead Free | Lead Free |
| Reach SVHC Compliant | Unknown |
| Series | DF57 |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HT305/DF57-2830HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.