Hirose HT801/DF62-22(10) technical specifications.
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | DF62 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HT801/DF62-22(10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
