Hirose HT801/DF62-2428 technical specifications.
| Lead Free | Lead Free |
| Series | DF62 |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HT801/DF62-2428 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.