Hirose HV-AT(20)-PJ technical specifications.
| Attenuation Value | 20dB |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Power Dissipation | 1W |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HV-AT |
| RoHS | Compliant |
Download the complete datasheet for Hirose HV-AT(20)-PJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.