Hirose HV-BPR01 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 60GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | HV |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HV-BPR01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.