Hirose IC1-68PD-1.27DSB(72) technical specifications.
| Gender | Male |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC1-68PD-1.27DSB(72) to view detailed technical specifications.
No datasheet is available for this part.