Hirose IC11-68PL-1.27SF-EJR technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | IC11 |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC11-68PL-1.27SF-EJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.