Hirose IC11-BD-EJL technical specifications.
| Height | 5.65mm |
| Lead Free | Lead Free |
| Mount | Snap in |
| Package Quantity | 180 |
| Packaging | Bulk |
| Series | IC11S |
| Width | 62.9mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC11-BD-EJL to view detailed technical specifications.
No datasheet is available for this part.