Hirose IC11-BD-EJR technical specifications.
| Height | 5.65mm |
| Lead Free | Lead Free |
| Mount | Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | IC11S |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC11-BD-EJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
