Hirose IC11S-BUR-EJR technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in, Reverse |
| Number of Contacts | 68 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IC11S |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC11S-BUR-EJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.