Hirose IC11S-BUR-PEJR(71) technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Height | 5.6mm |
| Lead Free | Lead Free |
| Length | 54.9mm |
| Material | Plastic |
| Mount | Standard, Snap in, Reverse |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | IC11S |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC11S-BUR-PEJR(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
