RJ11 connector, right-angle, male gender, featuring 68 contacts across 2 rows with a 1.27mm pitch. Constructed with brass contacts plated in gold, it supports a current rating of 500mA and a voltage rating of 125V. Designed for surface mount termination, this lead-free and RoHS compliant component offers 10,000 mating cycles and operates within a temperature range of -55°C to 85°C. Its dimensions are 59mm length, 7.8mm width, and 5.6mm height, with a depth of 79.4mm.
Hirose IC11S-PL-SF-EJR(71) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 79.4mm |
| Gender | Male |
| Height | 5.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 59mm |
| Mating Cycles | 10000 |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Standard, Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | IC11S |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC11S-PL-SF-EJR(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.