Hirose IC11SA-68PLR-1.27SF-EJL technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Gold |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IC11S |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose IC11SA-68PLR-1.27SF-EJL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.