Hirose IC11SA-BD-PEJL(71) technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Material | Plastic |
| Mating Cycles | 10000 |
| Mount | Standard, Snap in |
| Packaging | Tray |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Series | IC11S |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC11SA-BD-PEJL(71) to view detailed technical specifications.
No datasheet is available for this part.