Hirose IC11SA-PL-SF(71) technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Current Rating | 500mA |
| Length | 63.9mm |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC11SA-PL-SF(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.