Hirose IC11SA-PLR-SFM-EJL(71) technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount, Reverse |
| Number of Positions | 68 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IC11S |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC11SA-PLR-SFM-EJL(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.