Hirose IC14-G-PEJR technical specifications.
| Height | 5.5mm |
| Mount | Slot |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IC14A |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC14-G-PEJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.