Hirose IC14A-PL-SF-EJL(71) technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 68 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | IC14A |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC14A-PL-SF-EJL(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.