Hirose IC1BA-68RD-1.27SH(52) technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Mating Cycles | 10000 |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Series | IC1 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC1BA-68RD-1.27SH(52) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.