Hirose IC1BB-68RD-1.27SH technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 47.46mm |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | IC1 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose IC1BB-68RD-1.27SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.