This Hirose IC1F-68RD-1.27SH(72) is a 68-contact HDR PCMCIA edge mount socket with a terminal pitch of 1.27mm. It features a straight body orientation and is designed for solder termination. The socket operates within a temperature range of -55°C to 85°C and has a maximum current rating of 0.5A and a maximum voltage rating of 125VAC.
Hirose IC1F-68RD-1.27SH(72) technical specifications.
| Type | PCMCIA |
| Gender | HDR |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Edge Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose IC1F-68RD-1.27SH(72) to view detailed technical specifications.
No datasheet is available for this part.