Hirose IC1F-68RD-1.27SHA technical specifications.
| Type | PCMCIA |
| Gender | HDR |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Edge Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Hirose IC1F-68RD-1.27SHA to view detailed technical specifications.
No datasheet is available for this part.