Hirose IC1G-68PD-1.27DS(72) technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 68 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IC1 |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC1G-68PD-1.27DS(72) to view detailed technical specifications.
No datasheet is available for this part.