Hirose IC1G-68PD-EJ technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Contacts | 68 |
| Packaging | Bulk |
| Series | IC1 |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC1G-68PD-EJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
