Hirose IC1GA-68PD-1.27DS-EJ(72) technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Max Current Rating | 500mA |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | IC1 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC1GA-68PD-1.27DS-EJ(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.