Hirose IC1GA-68PD-1.27DS-EJ-E technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IC1 |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose IC1GA-68PD-1.27DS-EJ-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.