Hirose IC1H-68RD-1.27SH technical specifications.
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Packaging | Bulk |
| Series | IC1 |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC1H-68RD-1.27SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.