Hirose IC1HA-68RD-1.27SHA(51) technical specifications.
| Gender | Male |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC1HA-68RD-1.27SHA(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.