
68-position, 2-row RJ11 connector with a 1.27mm pitch, designed for surface mount applications. Features gold-plated bronze contacts and a right-angle orientation. Rated for 125V AC and 500mA, with an operating temperature range of -55°C to 85°C. This lead-free, RoHS-compliant component offers a push-pull mating mechanism.
Hirose IC1K-68RD-1.27SF(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 9mm |
| Gender | Female |
| Height | 8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 47.46mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Standard, Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IC1 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC1K-68RD-1.27SF(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
