
Surface mount RJ11 connector featuring 68 contacts and 68 positions arranged in 2 rows. This right-angle, female connector utilizes bronze contacts with gold plating for reliable signal transmission. It operates within a temperature range of -55°C to 85°C, handles a maximum current of 500mA and a maximum AC voltage of 125V. The black, lead-free housing measures 47.46mm in length, 3.3mm in width, and 8mm in depth, with a 1.27mm pitch. Termination is achieved via solder, and the component is RoHS compliant.
Hirose IC1K-68RD-1.27SFA(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 47.46mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IC1 |
| Termination | Solder |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC1K-68RD-1.27SFA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
