Hirose IC1K-68RD-1.27SFA(91) technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 68 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IC1 |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC1K-68RD-1.27SFA(91) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.