Hirose IC7-68PD-1.27DS(72) technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 68 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | IC7 |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC7-68PD-1.27DS(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.