Hirose IC7-68PD-1.27DS-EJL technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Height | 5.4mm |
| Lead Free | Contains Lead |
| Length | 69mm |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | IC7 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose IC7-68PD-1.27DS-EJL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
