Hirose IC7-68PD-1.27DS-EJL(72) technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Mating Cycles | 10000 |
| Mount | Standard, Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | IC7 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC7-68PD-1.27DS-EJL(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
