Hirose IC8A-136RD-0.635SFA technical specifications.
| Number of Ports | 2 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 136 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | IC8 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | BROWN |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2+2 |
| Number Of Connectors | ONE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose IC8A-136RD-0.635SFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.