Hirose IC9-68RD-0.635SFA technical specifications.
| Current Rating | 500mA |
| Height | 3.3mm |
| Length | 47.46mm |
| Max Operating Temperature | 85°C |
| Number of Poles | 68 |
| Pitch | 0.635mm |
| RoHS Compliant | No |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose IC9-68RD-0.635SFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.