Hirose IC9-68RD-0.635SFA(51) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8mm |
| Gender | Female |
| Length | 47.46mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Series | IC9 |
| Termination | Solder |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC9-68RD-0.635SFA(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.