Hirose IC9-68RD-0.635SFA(75) technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 68 |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | IC9 |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC9-68RD-0.635SFA(75) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.