6-position, single-row right-angle female header with 2.54mm pitch. Features gold-plated bronze contacts, 1A current rating, and 100V voltage rating. Designed for surface mount termination with a compact 2.45mm height and depth. Offers 500 mating cycles and operates within a -30°C to 80°C temperature range. Lead-free and RoHS compliant, packaged in tape and reel.
Hirose ID1A-6S-2.54SF(81) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 2.45mm |
| Gender | Female |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 29.2mm |
| Mating Cycles | 5000 |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Standard, Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | ID1A |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 17.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose ID1A-6S-2.54SF(81) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.