Hirose ID1A-6S-2.54SF21 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | ID1A |
| RoHS | Compliant |
Download the complete datasheet for Hirose ID1A-6S-2.54SF21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
