Hirose ID1A-6S-2.54SFB(81) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.45mm |
| Gender | Female |
| Length | 29.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | ID1A |
| Termination | Solder |
| Width | 17.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose ID1A-6S-2.54SFB(81) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.