
Right-angle RJ11 modular connector featuring 8 contacts and 8 positions within a single row. This through-hole mount component offers a 2.54mm pitch and is constructed with bronze contacts plated in gold for reliable connectivity. Rated for 1A current and 150V AC, it operates across a wide temperature range of -50°C to 80°C. The black, UL94 V-0 rated housing ensures durability and safety, with lead-free and RoHS compliance.
Hirose ID2M-8S-2.54DS(72) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 51.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 8.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 62.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Standard, Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ID2M |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose ID2M-8S-2.54DS(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
