Hirose IT1-168P/28-19H(03) technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Number of Positions | 168 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | IT1 |
| RoHS | Compliant |
Download the complete datasheet for Hirose IT1-168P/28-19H(03) to view detailed technical specifications.
No datasheet is available for this part.